MECHANIC HX-T100(150g)0.8mm
| Manufacturer |
MECHANIC
Asian Brands |
| Mfr. Part # | HX-T100(150g)0.8mm |
| LCSC Part # | C99076 |
| Package | - |
| Customer # | |
| Description | 63% 0.8mm Solder Wire / Solder Line |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Tools & Consumables/Solder Wire / Solder Line | |
| Manufacturer | MECHANIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9821 | $ 5.98 |
Standard Packaging 24/Full
Box | ||
Better price for more quantity?
$