LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 60567 product image
  • 60567 thumbnail 1
  • 60567 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UGREEN 60567RoHS

Manufacturer
UGREENAsian Brands
MPN
60567
LCSC Part #
C3014746
Packaging
-
Customer #
Key Attributes
USB, DVI, HDMI Connector Assemblies RoHS
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerUGREEN
Packaging-
Specifications and dimensions-
colour-
Output-
packing-
Input-
size-
weight22g
material quality-
Core material-
Interface-;USB Type-C;HDMI、USB 3.0
Power supply port-
transmission speed-;-
function-
chip-
HDMI resolution-
Whether to support independent power switch controlNo
Support System-
USB interface-
category-
Line length-
Appearance material-
Network card interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.82$ 20.82
30+$ 19.5723$ 587.17
Standard Packaging1/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.