ZE ZEAL0410-102
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEAL0410-102 |
| LCSC Part # | C3040867 |
| Package | Through Hole,D4xL10mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 110mA 14Ω Through Hole,D4xL10mm |
| Description | 110mA 1mH ±10% 14Ω Color Band Inductor Through Hole,D4xL10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | Through Hole,D4xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
23,485 
23,485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0274 | $ 0.14 |
50+ | $ 0.0215 | $ 1.08 |
150+ | $ 0.0182 | $ 2.73 |
500+ | $ 0.0162 | $ 8.10 |
2,000+ | $ 0.0141 | $ 28.20 |
4,000+ | $ 0.0132 | $ 52.80 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$