LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QUICK 936 product image
  • 936 thumbnail 1
  • 936 thumbnail 2
  • 936 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

QUICK 936 Soldering Station 60W Adjustable Temperature (Standard Kit)RoHS

Manufacturer
QUICKAsian Brands
MPN
936
LCSC Part #
C98259
Packaging
-
Customer #
Key Attributes
Soldering Station RoHS
Datasheetpdf iconQUICK 936

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Soldering Station
ManufacturerQUICK
Packaging-
Grounding impedance-
Voltage-;Input voltage: AC 220V/50Hz
Temperature stability±1℃
temperature control-
material qualityPlastic
input voltage-
LCD display panel-
Parts-
Heating core modelA1321
Welding nozzle model960-BType
Heating plate area-
Heating plate material-
Temperature regulation range-
Display format-
Usage Scenario-
weight1.4kg
SafetyCertification-
packing-
HeatingElementCeramic Heating Element
ConnectionLine/HoseLength-
power60W;-
PowerCordLengthHandle Cable Length: 1200mm;1300mm
PlugTypeThree-prong plug
Tin discharge tube-
TinSuctionGunPower-
Measuring range-
Setting method-
temperature200-480℃;-
Tin discharge tube length-
colourBlack
length-
Processor-
output power-
Tin discharge method-
VacuumSuction-
sizePackaging: 265×220×125mm; Main Unit: 120×93×140mm;-;-
Welding nozzle to ground potential<2mV
Heating principleResistance Heating
Welding nozzle to ground resistance<2Ω
TotalPowerConsumption-
heating power-
Air flow rate-;-;-
Handle length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 46.087$ 46.09
Standard Packaging1/Full Box
Better price for more quantity?
$