LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QUICK 969A product image
  • 969A thumbnail 1
  • 969A thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

969A Soldering Station 60W ESD Safe Adjustable Temperature (Standard Kit)RoHS

Manufacturer
QUICKAsian Brands
MPN
969A
LCSC Part #
C98258
Packaging
-
Customer #
Key Attributes
Soldering Station RoHS
Datasheetpdf iconQUICK 969A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Soldering Station
ManufacturerQUICK
Packaging-
Grounding impedance-
Voltage-;AC 220V/50Hz
Temperature stability±1℃
temperature control-
material qualityESD Plastic
input voltage-
LCD display panel-
Parts-
Heating core modelA1321A
Welding nozzle model-
Heating plate area-
Heating plate material-
Temperature regulation range-
Display format-
Usage Scenario-
weight-
SafetyCertification-
packing-
HeatingElementCeramic Heating Element
ConnectionLine/HoseLength-
power60W;-
PowerCordLengthHandle Cable Length: 1200mm;1300mm
PlugTypeThree-prong plug
Tin discharge tube-
TinSuctionGunPower-
Measuring range-
Setting method-
temperature200-480℃;-
Tin discharge tube length-
colourBlack
length-
Processor-
output power-
Tin discharge method-
VacuumSuction-
sizePackaging: 265×220×125mm; Main Unit: 120×93×140mm;-;-
Welding nozzle to ground potential<2mV
Heating principleResistance Heating
Welding nozzle to ground resistance<2Ω
TotalPowerConsumption-
heating power-
Air flow rate-;-;-
Handle length220mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 37.0512$ 37.05
Standard Packaging1/Full Box
Better price for more quantity?
$