236 Digital Soldering Station Automatic Temperature Control for Electronics Repair
| Manufacturer | QUICKAsian Brands |
| MPN | QUICK236 |
| LCSC Part # | C97272 |
| Packaging | - |
| Customer # | |
| Key Attributes | Soldering Station RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Station | |
| Manufacturer | QUICK | |
| Packaging | - | |
| Grounding impedance | - | |
| Voltage | -;220VAC | |
| temperature control | - | |
| Temperature stability | ±2℃ | |
| material quality | - | |
| input voltage | - | |
| LCD display panel | - | |
| Parts | - | |
| Usage Scenario | - | |
| SafetyCertification | - | |
| weight | 2.5kg | |
| packing | - | |
| HeatingElement | - | |
| power | 90W;- | |
| ConnectionLine/HoseLength | - | |
| PowerCordLength | - | |
| PlugType | - | |
| Tin discharge tube | - | |
| TinSuctionGunPower | - | |
| temperature | 80~480℃;- | |
| Tin discharge tube length | - | |
| Processor | - | |
| Tin discharge method | - | |
| size | 60x105x125mm | |
| VacuumSuction | - | |
| Welding nozzle to ground resistance | <2Ω | |
| TotalPowerConsumption | - | |
| Air flow rate | -;- | |
| Handle length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 75.6898 | $ 75.69 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Station | |
| Manufacturer | QUICK | |
| Packaging | - | |
| Grounding impedance | - | |
| Voltage | -;220VAC | |
| temperature control | - | |
| Temperature stability | ±2℃ | |
| material quality | - | |
| input voltage | - | |
| LCD display panel | - | |
| Parts | - | |
| Usage Scenario | - | |
| SafetyCertification | - | |
| weight | 2.5kg | |
| packing | - | |
| HeatingElement | - | |
| power | 90W;- | |
| ConnectionLine/HoseLength | - | |
| PowerCordLength | - | |
| PlugType | - | |
| Tin discharge tube | - | |
| TinSuctionGunPower | - | |
| temperature | 80~480℃;- | |
| Tin discharge tube length | - | |
| Processor | - | |
| Tin discharge method | - | |
| size | 60x105x125mm | |
| VacuumSuction | - | |
| Welding nozzle to ground resistance | <2Ω | |
| TotalPowerConsumption | - | |
| Air flow rate | -;- | |
| Handle length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



