FUET FS50MS0820-H9.7
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS50MS0820-H9.7 |
| LCSC Part # | C969971 |
| Package | - |
| Customer # | |
| Description | 10% 8Ω Electromagnetic 500Hz 99dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2674 | $ 1.27 |
10+ | $ 1.0554 | $ 10.55 |
40+ | $ 0.8821 | $ 35.28 |
80+ | $ 0.7506 | $ 60.05 |
480+ | $ 0.6918 | $ 332.06 |
1,000+ | $ 0.6655 | $ 665.50 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$