Shikues MMBT3904M
| Manufacturer |
Shikues
Asian Brands |
| MPN | MMBT3904M |
| LCSC Part # | C962756 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-723 |
| Description | Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 100mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
50+ | $ 0.0136 $ 0.0130 | $ 0.65 |
500+ | $ 0.0108 $ 0.0103 | $ 5.15 |
1,500+ | $ 0.0092 $ 0.0088 | $ 13.20 |
8,000+ | $ 0.0075 $ 0.0072 | $ 57.60 |
24,000+ | $ 0.0067 $ 0.0064 | $ 153.60 |
48,000+ | $ 0.0063 $ 0.0060 | $ 288.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$