Huaneng HMB1275-12B
| Manufacturer | HuanengAsian Brands |
| MPN | HMB1275-12B |
| LCSC Part # | C96094 |
| Packaging | Through Hole,D=12mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 8V~15V 12mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Huaneng | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 12mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 12V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,315
9,315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3123 | $ 1.56 |
| 50+ | $ 0.2538 | $ 12.69 |
| 150+ | $ 0.1779 | $ 26.69 |
| 500+ | $ 0.1466 | $ 73.30 |
| 2,500+ | $ 0.1327 | $ 331.75 |
| 5,000+ | $ 0.1243 | $ 621.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



