Solder Fume Extractor Desktop SS-593H
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | SS-593H |
| LCSC Part # | C95566 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fume Extractor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Fume Extractor | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| power | 23W | |
| source | 220-240V,50Hz | |
| characteristic | - | |
| packing | Inner Box + Color Label | |
| size | 220X270X168mm | |
| material quality | Anti-static conductive material |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.2146 | $ 31.21 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Fume Extractor | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| power | 23W | |
| source | 220-240V,50Hz | |
| characteristic | - | |
| packing | Inner Box + Color Label | |
| size | 220X270X168mm | |
| material quality | Anti-static conductive material |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

