Kapton Tape 33m*10mm*1 roll
| Manufacturer | BESTAsian Brands |
| MPN | GWJZ-10 |
| LCSC Part # | C92418 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Tape |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | BEST | |
| Packaging | - | |
| Temperature tolerance | 260℃ | |
| thickness | - | |
| type | Gold finger | |
| function | High temperature resistant | |
| base material | Polyimide | |
| colour | Dark Brown | |
| width | 10mm | |
| Adhesive surface | Single-sided | |
| length | 33m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | BEST | |
| Packaging | - | |
| Temperature tolerance | 260℃ | |
| thickness | - | |
| type | Gold finger |
| Type | Description | |
|---|---|---|
| function | High temperature resistant | |
| base material | Polyimide | |
| colour | Dark Brown | |
| width | 10mm | |
| Adhesive surface | Single-sided | |
| length | 33m |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8032 | $ 0.80 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | BEST | |
| Packaging | - | |
| Temperature tolerance | 260℃ | |
| thickness | - | |
| type | Gold finger | |
| function | High temperature resistant | |
| base material | Polyimide | |
| colour | Dark Brown | |
| width | 10mm | |
| Adhesive surface | Single-sided | |
| length | 33m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | BEST | |
| Packaging | - | |
| Temperature tolerance | 260℃ | |
| thickness | - | |
| type | Gold finger |
| Type | Description | |
|---|---|---|
| function | High temperature resistant | |
| base material | Polyimide | |
| colour | Dark Brown | |
| width | 10mm | |
| Adhesive surface | Single-sided | |
| length | 33m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



