Prokit's Industries 508-366D-T
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | 508-366D-T |
| LCSC Part # | C921316 |
| Packaging | - |
| Customer # | |
| Key Attributes | Desoldering Tools RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Usage Scenario | Suitable for 8PK-366D with desoldering nozzle | |
| material quality | Teflon | |
| characteristic | Heat-resistant. Wear-resistant. Durable; | |
| Size | Ø10 * 26.5 mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0718 | $ 1.07 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

