Solder Fume Extractor Dual Function SS-595H
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | SS-595H |
| LCSC Part # | C921165 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fume Extractor RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Fume Extractor | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Usage Scenario | - | |
| power | 8~23W | |
| source | 220-240V~ 50HZ | |
| weight | 1200g | |
| characteristic | - | |
| packing | Inner Box + Color Label | |
| size | 220 x 220 x 145mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.7648 | $ 27.76 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Fume Extractor | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Usage Scenario | - | |
| power | 8~23W | |
| source | 220-240V~ 50HZ | |
| weight | 1200g | |
| characteristic | - | |
| packing | Inner Box + Color Label | |
| size | 220 x 220 x 145mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

