936 Soldering Tip Bevel Tip 2C 5SI-216N-2C
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | 5SI-216N-2C |
| LCSC Part # | C921081 |
| Packaging | - |
| Customer # | |
| Key Attributes | Soldering Tip RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Tip | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| overall length | 43±3mm | |
| external diameter | 6.3±3mm | |
| Heating method | Internally heated | |
| internal diameter | 4.0±3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8 | $ 0.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



