Spring Tweezers 1PK-118T 160mm
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | 1PK-118T |
| LCSC Part # | C921059 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tweezers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tweezers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Appearance dimensions | - | |
| Weight (kg) | - | |
| width | - | |
| Specification | - | |
| SurfaceTreatment | Long Fine Tweezers, Magnetic | |
| Length (mm) | - | |
| colour | - | |
| length | 165mm;- | |
| Usage Scenario | For Special Environments | |
| characteristic | Better corrosion resistance and rust resistance, tooth design, more stable clamping | |
| material quality | Stainless Steel AIS1410 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.692 | $ 2.69 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



