57 in 1 Electronic Screwdriver Set
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | SD-9857M |
| LCSC Part # | C920094 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screwdrivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| surface treatment | - | |
| Usage Scenario | - | |
| specifications | - | |
| Certification/Standards | - | |
| TotalLength(mm) | - | |
| Driver head specifications | - | |
| hardness | - | |
| Batch length | - | |
| Extension rod | - | |
| Precision tweezers | - | |
| Packaging quantity | - | |
| length | - | |
| characteristic | - | |
| Handle Material | - | |
| material quality | - | |
| Type | - | |
| packing | - | |
| Package List | 30 Pieces 4mm Precision Screwdriver Bits, 24 Pieces 6.35mm Screwdriver Bits | |
| RodDiameter(mm) | - | |
| Number | 54 Pieces | |
| Material Of BatchHead | Cr-V Chromium-Vanadium Steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1373 | $ 11.14 |
| 10+ | $ 10.6723 | $ 106.72 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| surface treatment | - | |
| Usage Scenario | - | |
| specifications | - | |
| Certification/Standards | - | |
| TotalLength(mm) | - | |
| Driver head specifications | - | |
| hardness | - | |
| Batch length | - | |
| Extension rod | - | |
| Precision tweezers | - | |
| Packaging quantity | - | |
| length | - | |
| characteristic | - | |
| Handle Material | - | |
| material quality | - | |
| Type | - | |
| packing | - | |
| Package List | 30 Pieces 4mm Precision Screwdriver Bits, 24 Pieces 6.35mm Screwdriver Bits | |
| RodDiameter(mm) | - | |
| Number | 54 Pieces | |
| Material Of BatchHead | Cr-V Chromium-Vanadium Steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



