Prokit's Industries 9SD-200-T10H
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | 9SD-200-T10H |
| LCSC Part # | C920025 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screwdrivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| colour | Blue black | |
| Usage Scenario | Suitable for Wide Use in 3C Products such as Phones, Tablets, Computers, etc. | |
| length | 163mm | |
| characteristic | Strong torque release effect, blackened and hardened tip, high hardness, wear-resistant, non-slip threads, with strong magnetism | |
| material quality | Special AISI 8660 nickel chromium molybdenum alloy steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9712 | $ 1.97 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


