Desoldering Station 140W
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | SS-331H |
| LCSC Part # | C919787 |
| Packaging | - |
| Customer # | |
| Key Attributes | Soldering Station RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Station | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| SafetyCertification | CE, RoHS,GS | |
| Voltage | 220~240V AC;- | |
| HeatingElement | Ceramic Heating Element | |
| ConnectionLine/HoseLength | 105cm | |
| PowerCordLength | 1.2m (3-core line grounding plug) | |
| PlugType | H | |
| TinSuctionGunPower | 90W | |
| temperature | 160°C ~ 480°C | |
| Processor | Microprocessor | |
| size | - | |
| VacuumSuction | >600mm Hg | |
| Parts | Nozzles x 3: (φ1.2 (Mounted on Sucking Gun) / φ1.0 / φ1.5mm) Cleaning Pins x 3 (φ0.7 / 0.9 / 1.2mm) Filter Cotton x 4 | |
| TotalPowerConsumption | 140W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 111.2414 | $ 111.24 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


