HGSEMI MCP6001M5/TR
| Manufacturer |
HGSEMI
Asian Brands |
| MPN | MCP6001M5/TR |
| LCSC Part # | C910875 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1MHZ CMoS Rail-to-Rail IO Opamp with RF Filter |
| Description | 1 3.5mV 800V/ms 1pA 70dB 75uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,010
3,010
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1195 | $ 0.60 |
50+ | $ 0.0963 | $ 4.82 |
150+ | $ 0.0846 | $ 12.69 |
500+ | $ 0.0759 | $ 37.95 |
3,000+ | $ 0.0641 | $ 192.30 |
6,000+ | $ 0.0606 | $ 363.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$