LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM236M-5.0/TR product image
  • LM236M-5.0/TR thumbnail 1
  • LM236M-5.0/TR thumbnail 2
  • LM236M-5.0/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM236M-5.0/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM236M-5.0/TR
LCSC Part #
C910872
Packaging
SOP-8
Customer #
Key Attributes
5V ±1% 15mA Fixed SOP-8 Voltage Reference RoHS
Datasheetpdf iconHGSEMI LM236M-5.0/TR
In-Stock: 2,105
2,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2098$ 1.05
50+$ 0.1842$ 9.21
150+$ 0.1732$ 25.98
500+$ 0.1594$ 79.70
2,500+$ 0.146$ 365.00
5,000+$ 0.1424$ 712.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHGSEMI
PackagingSOP-8
Quiescent Current-
Output Voltage5V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation-
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM236 and LM336 are precision 5.0V voltage reference diodes. These monolithic integrated circuit voltage references operate similarly to 5.0V Zener diodes with low temperature coefficient and 0.6Ω dynamic impedance. A third pin is available for trimming the reference voltage and temperature coefficient.

Features

AI Translation
  • Adjustable range: 4V ~ 6V
  • Low temperature coefficient
  • Wide operating current range: 600μA ~ 10mA
  • Dynamic impedance: 0.6Ω
  • Initial tolerance up to ±1%
  • Guaranteed temperature stability
  • Easy trimming for minimum temperature drift
  • Fast turn-on
  • 3-pin transistor package

Applications

AI Translation
  • 5.0V reference
  • 5.0V reference with minimum temperature coefficient
  • Trimmed to 5.00V
  • 4V ~ 6V adjustable reference with temperature coefficient independent of breakdown voltage
  • Precision power regulator with low temperature coefficient
  • 5V crowbar circuit
  • Adjustable shunt regulator
  • 10V buffered reference
  • Low-noise buffered reference