HGSEMI ULN2003ALM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | ULN2003ALM/TR |
| LCSC Part # | C910870 |
| Package | SOP-16 |
| Customer # | |
| Description | 50V BJT Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HGSEMI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
22,980
22,980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0803 | $ 0.80 |
100+ | $ 0.0648 | $ 6.48 |
300+ | $ 0.0571 | $ 17.13 |
2,500+ | $ 0.0474 | $ 118.50 |
5,000+ | $ 0.0427 | $ 213.50 |
10,000+ | $ 0.0404 | $ 404.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$