HGSEMI LM397M5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM397M5/TR |
| LCSC Part # | C910849 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single General-Purpose Voltage Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Output Type | Open Collector | |
| Quiescent Current | 300uA | |
| Output Mode | - | |
| Propagation Delay Time | 440ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 7nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1.6nA | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM397 is a single voltage comparator with an input common-mode range that includes ground. The LM397 is designed for single 5V to 30V supply or dual supply operation. Its low supply current is nearly independent of supply voltage magnitude. The LM397 features an open-collector output stage, which allows an external resistor to be connected at the output. By connecting the resistor to different voltage levels (level shifter), the output can directly interface with TTL, CMOS, and other logic levels. The LM397 is offered in a space-saving 5-pin SOT-23 package and is pin-compatible with the single differential comparator TL331.
Features
- TA = 25°C, typical values unless otherwise specified.
- 5-pin SOT-23 package
- Industrial operating temperature range: −40°C ~ +85°C
- Single or dual supply operation
- Wide supply voltage range: 5V to 30V
- Low supply current: 300µA
- Low input bias current: 7nA
- Low input offset current: ±1nA
- Low input offset voltage: ±2mV
- Response time: 440ns (50mV overdrive)
- Input common-mode voltage: 0 to VS − 1.5V
Applications
- A/D converters
- Pulse/square wave generators
- Peak detectors
- Industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1555 | $ 0.78 |
| 50+ | $ 0.1232 | $ 6.16 |
| 150+ | $ 0.1094 | $ 16.41 |
| 500+ | $ 0.0903 | $ 45.15 |
| 3,000+ | $ 0.0826 | $ 247.80 |
| 6,000+ | $ 0.078 | $ 468.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Output Type | Open Collector | |
| Quiescent Current | 300uA | |
| Output Mode | - | |
| Propagation Delay Time | 440ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 7nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1.6nA | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM397 is a single voltage comparator with an input common-mode range that includes ground. The LM397 is designed for single 5V to 30V supply or dual supply operation. Its low supply current is nearly independent of supply voltage magnitude. The LM397 features an open-collector output stage, which allows an external resistor to be connected at the output. By connecting the resistor to different voltage levels (level shifter), the output can directly interface with TTL, CMOS, and other logic levels. The LM397 is offered in a space-saving 5-pin SOT-23 package and is pin-compatible with the single differential comparator TL331.
Features
- TA = 25°C, typical values unless otherwise specified.
- 5-pin SOT-23 package
- Industrial operating temperature range: −40°C ~ +85°C
- Single or dual supply operation
- Wide supply voltage range: 5V to 30V
- Low supply current: 300µA
- Low input bias current: 7nA
- Low input offset current: ±1nA
- Low input offset voltage: ±2mV
- Response time: 440ns (50mV overdrive)
- Input common-mode voltage: 0 to VS − 1.5V
Applications
- A/D converters
- Pulse/square wave generators
- Peak detectors
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



