Manual Desoldering Pump Dual Ring High Suction DP-366D
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | DP-366D |
| LCSC Part # | C90699 |
| Packaging | - |
| Customer # | |
| Key Attributes | Desoldering Tools RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Usage Scenario | Mainly used for electronic solder point cleaning on PCBs | |
| colour | - | |
| Length | 210mm | |
| external diameter | - | |
| material quality | ABS | |
| Impedance coefficient | - | |
| characteristic | Dual airtight ring design, dual-layer air leakage protection, better air tightness, not easy to leak air, strong instantaneous suction, anti-slip handle design, convenient operation, easy to clean | |
| Size | - | |
| diameter | - | |
| Weight | - | |
| specifications | - | |
| Maximum suction | 32cm-Hg | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 261
261 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9114 | $ 2.91 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| Usage Scenario | Mainly used for electronic solder point cleaning on PCBs | |
| colour | - | |
| Length | 210mm | |
| external diameter | - | |
| material quality | ABS | |
| Impedance coefficient | - | |
| characteristic | Dual airtight ring design, dual-layer air leakage protection, better air tightness, not easy to leak air, strong instantaneous suction, anti-slip handle design, convenient operation, easy to clean | |
| Size | - | |
| diameter | - | |
| Weight | - | |
| specifications | - | |
| Maximum suction | 32cm-Hg | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

