SiTime SiT9121AI-2B3-33E156.250000
| Manufacturer | |
| Mfr. Part # | SiT9121AI-2B3-33E156.250000 |
| LCSC Part # | C831617 |
| Package | SMD3225-6P |
| Customer # | |
| Description | 3.3V LVDS ±50ppm 156.25MHz SMD3225-6P Oscillators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
86 
86
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.035 $ 3.9543 | $ 3.95 |
10+ | $ 3.4185 $ 3.3502 | $ 33.50 |
30+ | $ 3.0512 $ 2.9902 | $ 89.71 |
100+ | $ 2.6791 $ 2.6256 | $ 262.56 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$