SiTime SiT9121AI-2D3-33E156.250000
| Manufacturer | |
| Mfr. Part # | SiT9121AI-2D3-33E156.250000 |
| LCSC Part # | C826288 |
| Package | SMD7050-6P |
| Customer # | |
| Key Attributes | LVDS OSC 156.25MHz SMD7050-6P |
| Description | 3.3V LVDS ±50ppm 156.25MHz SMD7050-6P Oscillators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD7050-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.5791 | $ 5.58 |
10+ | $ 4.8133 | $ 48.13 |
30+ | $ 4.3569 | $ 130.71 |
100+ | $ 3.8958 | $ 389.58 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$