FUET FS5045NB0450-H22.0
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS5045NB0450-H22.0 |
| LCSC Part # | C782115 |
| Package | - |
| Customer # | |
| Key Attributes | FS5045NB0450-H22.0 cavity |
| Description | 10% 8Ω Electromagnetic 500Hz 95dB Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6326 | $ 1.63 |
10+ | $ 1.5924 | $ 15.92 |
30+ | $ 1.5661 | $ 46.98 |
100+ | $ 1.5398 | $ 153.98 |
Standard Packaging 40/Full
Bag | ||
Better price for more quantity?
$