LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUET FS40DS0450-H18.3 product image
  • FS40DS0450-H18.3 thumbnail 1
  • FS40DS0450-H18.3 thumbnail 2
  • FS40DS0450-H18.3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUET FS40DS0450-H18.3RoHS

Manufacturer
FUETAsian Brands
MPN
FS40DS0450-H18.3
LCSC Part #
C782108
Packaging
-
Customer #
Key Attributes
10% 4Ω Electromagnetic 230Hz 89dB 5W Speakers RoHS
Datasheetpdf iconFUET FS40DS0450-H18.3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerFUET
Packaging-
Diameter(φD)40mm
Total Harmonic Distortion(THD)10%
Impedance
TechnologyElectromagnetic
Resonant Frequency230Hz
Sound Pressure Level(SPL)89dB
Rated Power5W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1133$ 2.11
10+$ 1.7881$ 17.88
30+$ 1.585$ 47.55
100+$ 1.3772$ 137.72
500+$ 1.2836$ 641.80
1,000+$ 1.2423$ 1242.30
Standard Packaging96/Full Tray
Better price for more quantity?
$