FUET FS50DS0830-H12.5
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS50DS0830-H12.5 |
| LCSC Part # | C782093 |
| Package | - |
| Customer # | |
| Description | 10% 8Ω Electromagnetic 580Hz 95dB 3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 192 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0009 | $ 2.00 |
10+ | $ 1.7053 | $ 17.05 |
30+ | $ 1.5196 | $ 45.59 |
100+ | $ 1.2643 | $ 126.43 |
500+ | $ 1.1792 | $ 589.60 |
1,000+ | $ 1.1421 | $ 1142.10 |
Standard Packaging 192/Full
Tray | ||
Better price for more quantity?
$