FUET FS50DS0430-H12.5
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS50DS0430-H12.5 |
| LCSC Part # | C782092 |
| Package | - |
| Customer # | |
| Description | 10% 4Ω 490Hz 95dB 3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 192 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8988 | $ 1.90 |
10+ | $ 1.6032 | $ 16.03 |
30+ | $ 1.4191 | $ 42.57 |
100+ | $ 1.2303 | $ 123.03 |
500+ | $ 1.1452 | $ 572.60 |
1,000+ | $ 1.108 | $ 1108.00 |
Standard Packaging 192/Full
Tray | ||
Better price for more quantity?
$