YUEXIN YX-YD4216I
| Manufacturer | YUEXINAsian Brands |
| MPN | YX-YD4216I |
| LCSC Part # | C781878 |
| Packaging | - |
| Customer # | |
| Key Attributes | electro - piezobuzzer, piezoelectric buzzer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | YUEXIN | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 60mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3kHz | |
| Technology | Piezoelectric | |
| Current Consumption | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7045 | $ 0.70 |
| 10+ | $ 0.5696 | $ 5.70 |
| 30+ | $ 0.503 | $ 15.09 |
| 100+ | $ 0.4221 | $ 42.21 |
| 500+ | $ 0.3824 | $ 191.20 |
| 1,000+ | $ 0.3618 | $ 361.80 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | YUEXIN | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 60mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3kHz | |
| Technology | Piezoelectric | |
| Current Consumption | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |


