Infineon IR4301MTRPBF
| Manufacturer | |
| Mfr. Part # | IR4301MTRPBF |
| LCSC Part # | C78067 |
| Package | PQFN-22-EP(5x6) |
| Customer # | |
| Key Attributes | Integrated analog input Class D audio amplifier |
| Description | 3mA 1-Channel 160Wx1@4Ω Class D PQFN-22-EP(5x6) Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Infineon | |
| Package | PQFN-22-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
63 
63
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3207 | $ 3.32 |
10+ | $ 2.822 | $ 28.22 |
30+ | $ 2.5261 | $ 75.78 |
100+ | $ 2.2272 | $ 222.72 |
500+ | $ 2.0894 | $ 1044.70 |
1,000+ | $ 2.0259 | $ 2025.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$