TDK PS1740P02E
| Manufacturer | |
| Mfr. Part # | PS1740P02E |
| LCSC Part # | C76872 |
| Package | Through Hole,D=17mm |
| Customer # | |
| Key Attributes | Piezoelectronic buzzers without oscillator circuit |
| Description | Buzzers Passive (Externally Driven) Piezoelectric 4kHz 75dB Through Hole,D=17mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | TDK | |
| Package | Through Hole,D=17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
2,065 
2,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3821 | $ 1.91 |
50+ | $ 0.3072 | $ 15.36 |
150+ | $ 0.2751 | $ 41.27 |
450+ | $ 0.2351 | $ 105.80 |
3,000+ | $ 0.2172 | $ 651.60 |
4,500+ | $ 0.2065 | $ 929.25 |
Standard Packaging 150/Full
Tray | ||
Better price for more quantity?
$