TDK PS1240P02BT
| Manufacturer | |
| Mfr. Part # | PS1240P02BT |
| LCSC Part # | C76871 |
| Package | Through Hole,D=12.2mm |
| Customer # | |
| Description | Passive (Externally Driven) 4kHz 3V Piezoelectric Through Hole,D=12.2mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | TDK | |
| Package | Through Hole,D=12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9,699 
9,699
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.168 | $ 0.17 |
10+ | $ 0.1316 | $ 1.32 |
30+ | $ 0.116 | $ 3.48 |
100+ | $ 0.0965 | $ 9.65 |
500+ | $ 0.0876 | $ 43.80 |
1,000+ | $ 0.0824 | $ 82.40 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$