SANYO DENKI 9HV3612P3K012
| Manufacturer | |
| Mfr. Part # | 9HV3612P3K012 |
| LCSC Part # | C7588439 |
| Package | 36x36x28mm |
| Customer # | |
| Key Attributes | SANYO DENKI DC fan 12V 36mm×36mm×28mm 1 piece |
| Description | 36x36x28mm DC Brushless Fans (BLDC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/DC Brushless Fans (BLDC) | |
| Manufacturer | SANYO DENKI | |
| Package | 36x36x28mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 126 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.7632 | $ 17.76 |
Standard Packaging 126/Full
Box | ||
Better price for more quantity?
$