KENTA KT9-118-376
| Manufacturer | |
| MPN | KT9-118-376 |
| LCSC Part # | C7587567 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Tools RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Specialized Tools | |
| Manufacturer | KENTA | |
| Packaging | - | |
| Effective area | 572.3cm² | |
| capacity | 400Ton 4006Kn | |
| stroke | 50mm | |
| Overall weight | 195kg | |
| specifications | Outer Diameter 325mm; Cylinder Inner Diameter 270mm; Plunger Diameter 220mm; Oil Capacity 2863cm³ | |
| Handle | Lifting Ring | |
| Saddle size | Diameter 198mm; protrusion height 2mm | |
| Extended Height | 365mm | |
| Maximum height | - | |
| Minimum height | - | |
| Body height | 315mm | |
| working pressure | 700bar | |
| Recommended pump | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2763.3148 | $ 2763.31 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


