LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KENTA KT9-118-352 product image
  • KT9-118-352 thumbnail 1
  • KT9-118-352 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KENTA KT9-118-352RoHS

Manufacturer
MPN
KT9-118-352
LCSC Part #
C7587543
Packaging
-
Customer #
Key Attributes
Specialized Tools RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Specialized Tools
ManufacturerKENTA
Packaging-
Effective area28.3cm²
capacity20Ton 198Kn
stroke50mm
Overall weight4kg
specificationsOuter Diameter 83mm; Oil Cylinder Inner Diameter 60mm; Plunger Diameter 45mm; Oil Storage Capacity 157cm³
HandleNo
Saddle sizeDiameter 37.5mm; protruding height 2mm
Extended Height176mm
Maximum height-
Minimum height-
Body height126mm
working pressure700bar
Recommended pumpHHB-700

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.1141$ 109.11
Standard Packaging1/Full
Better price for more quantity?
$