LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KENTA KT95-115-200 product image
  • KT95-115-200 thumbnail 1
  • KT95-115-200 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KENTA KT95-115-200RoHS

Manufacturer
MPN
KT95-115-200
LCSC Part #
C7587464
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerKENTA
Packaging-
Power supplyLithium battery, nominal voltage 3.7VDC
response time≤30S
Gaobao-
Display error-
Underreporting-
Detection scope-
Protection level-
Alarm point-
resolving power-
Detecting gas types-
Charging interface-
Automatic shutdown-
Indication method-
Appearance dimensions-
function-
Detection method-
Alarm value setting-
accuracy-
work environmentTemperature: -40°C to 70°C, humidity: ≤95%RH, no condensation
category4-in-1 Gas Detector
range-
working voltage-
Detector length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1022.1838$ 1022.18
Standard Packaging1/Full Box
Better price for more quantity?
$