LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KENTA KT95-101-526 product image
Images for reference only

KENTA KT95-101-526RoHS

Manufacturer
MPN
KT95-101-526
LCSC Part #
C7587461
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 613.5992$ 613.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerKENTA
Packaging-
Environmental humidity10% - 95% RH, non-condensing
Shell material-
power-
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy≤±3%FS
work environmentCombustible Gas: -40℃~70℃,Toxic Gas: -20℃~50℃
working voltage-
typeHydrogen Sulfide Detector
transmission distance-
Sound level intensity-
Repeatability-
Power supply-
Power supply voltage-
Probe length-
Working current-
response time90≤30S
Display error-
stability-
Detection scopeOxygen: 0-25%VOL, Carbon Monoxide: 0-500ppm, Hydrogen Sulfide: 0-100ppm, Methane: 0-100%LEL, Temperature: -40°C~80°C, Humidity: 0-100%RH
Over range alarm-
weight-
resolving power0.1% VOL, Carbon Monoxide: 1ppm, Hydrogen Sulfide: 1ppm
Detecting gas types-
Charging interface-
Appearance dimensionsL162mm*W142mmX*H92mm
RemarksModel + Type
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-