LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KENTA KT95-115-170 product image
  • KT95-115-170 thumbnail 1
  • KT95-115-170 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KENTA KT95-115-170RoHS

Manufacturer
MPN
KT95-115-170
LCSC Part #
C7587445
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerKENTA
Packaging-
Power supply-
response timeLess than 30 Seconds
Gaobao-
Underreporting-
Display error≤±5% FS
Detection scope-
Protection level-
Alarm point-
resolving power-
Charging interface-
Automatic shutdown-
Detecting gas typesCombustible gas, oxygen, hydrogen sulfide, carbon monoxide
Indication method-
Appearance dimensions71*153*49mm
function-
Detection method-
Alarm value setting-
accuracy-
work environmentTemperature: -20~50°C; Humidity: <95%RH non-condensing, <95%RH non-condensing
category-
working voltageDC 3.7V (Lithium Battery Capacity 1800mAh)
range-
Detector length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 584.724$ 584.72
Standard Packaging1/Full Box
Better price for more quantity?
$