LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KENTA KT95-115-167 product image
Images for reference only

KENTA KT95-115-167RoHS

Manufacturer
MPN
KT95-115-167
LCSC Part #
C7587442
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerKENTA
Packaging-
Environmental humidity<95%RH Non-Condensing
Shell material-
power-
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy≤±5%FS
work environment~20°C-50°C
working voltageDC 3.7V
type-
transmission distance-
Sound level intensity-
Repeatability-
Power supply-
Power supply voltage-
Probe length-
Working current-
response timeT90≤30s
Display error-
stability-
Detection scope0~100%LEL
Over range alarm-
resolving power-
weight215.4g
Detecting gas types-
Charging interface-
Appearance dimensions71*153*49mm
RemarksModel + Detection Range
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 229.5587$ 229.56
Standard Packaging1/Full Box
Better price for more quantity?
$