KENTA KT95-115-164
| Manufacturer | |
| MPN | KT95-115-164 |
| LCSC Part # | C7587440 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gas Detectors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Gas Detectors | |
| Manufacturer | KENTA | |
| Packaging | - | |
| Power supply | - | |
| Gaobao | - | |
| response time | T<30s | |
| Underreporting | - | |
| Display error | ≤±5% FS | |
| Detection scope | - | |
| Protection level | IP65 | |
| Alarm point | - | |
| resolving power | - | |
| Charging interface | - | |
| Automatic shutdown | - | |
| Detecting gas types | Combustible: oxygen, carbon monoxide, hydrogen sulfide | |
| Indication method | - | |
| Appearance dimensions | 130*65*45mm | |
| function | - | |
| Detection method | - | |
| Alarm value setting | - | |
| accuracy | - | |
| work environment | Temperature -20°C to 50°C; Humidity <95% RH no condensation | |
| category | - | |
| range | - | |
| working voltage | DC3.7V (Lithium Battery Capacity 2000mAh) | |
| Detector length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 277.9244 | $ 277.92 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| Type | Details |
|---|---|
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |


