LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KENTA KT95-115-161 product image
  • KT95-115-161 thumbnail 1
  • KT95-115-161 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KENTA KT95-115-161RoHS

Manufacturer
MPN
KT95-115-161
LCSC Part #
C7587438
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerKENTA
Packaging-
Power supply-
Gaobao-
response timeT<30s
Display error≤±5%FS
Underreporting-
Detection scope-
Protection levelIP65
Alarm point-
resolving power-
Detecting gas types-
Charging interface-
Automatic shutdown-
Indication method-
Appearance dimensions110*50*25mm
function-
Detection method-
Alarm value setting-
accuracy-
work environmentTemperature -20°C~50°C; Humidity <95%RH no condensation
category-
working voltageDC3.7V (lithium battery capacity 1800mAh)
range-
Detector length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 242.5524$ 242.55
Standard Packaging1/Full Box
Better price for more quantity?
$