LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KENTA KT7-900-492 product image
Images for reference only

KENTA KT7-900-492RoHS

Manufacturer
MPN
KT7-900-492
LCSC Part #
C7587016
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1440.1515$ 1440.15
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerKENTA
Packaging-
Environmental humidity<90%RH
Shell material-
power-
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy-
work environment0-50°C
working voltage-
typeGas Detector
sensor-
transmission distance-
Sound level intensity-
Repeatability-
Power supply-
Power supply voltage-
response time<2 seconds
Probe length-
Working current-
Display error-
stability-
Detection scope0~5000PPM
Over range alarm-
resolving power1ppm
weight<200g
Detecting gas typesCarbon Dioxide in Air
Charging interface-
Appearance dimensions80*150*36mm
RemarksModel + type of detection
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-