LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOWLER 54-404-888 product image
Images for reference only

FOWLER 54-404-888RoHS

Manufacturer
MPN
54-404-888
LCSC Part #
C7583602
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 304.0571$ 304.06
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerFOWLER
Packaging-
Environmental humidity-
Shell material-
power-
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy-
work environment-
working voltageDC 3.7V
typeCarbon Monoxide Detector Alarm
transmission distance-
Sound level intensity-
Repeatability-
Power supply-
Power supply voltage-
Probe length-
response time-
Working current-
Display error-
stability-
Detection scope0~1000μmol/mol
Over range alarm-
weight218.7g (including batteries)
resolving powerCarbon Monoxide: 1
Detecting gas typesCarbon Monoxide (CO)
Charging interface-
RemarksModel + Type
Appearance dimensions71*153*49mm
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece