TESTBOY 37117368
| Manufacturer | |
| MPN | 37117368 |
| LCSC Part # | C7582606 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gas Detectors ROHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Gas Detectors | |
| Manufacturer | TESTBOY | |
| Packaging | - | |
| work environment | 0-50℃ | |
| working voltage | - | |
| Power supply | 6V (1.5*4 Pieces) | |
| response time | - | |
| Display error | - | |
| Detection scope | 0-999PPM | |
| resolving power | - | |
| Detecting gas types | - | |
| Automatic shutdown | 5-minute Auto Shutdown | |
| Appearance dimensions | 188*30mm | |
| function | PPM, dual temperature display | |
| accuracy | ±2PPM/0.5℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 90.6058 | $ 90.61 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| Type | Details |
|---|---|
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |

