LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Forant 87117264 product image
Images for reference only

Forant 87117264RoHS

Manufacturer
MPN
87117264
LCSC Part #
C7582189
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerForant
Packaging-
Environmental humidity30-90%RH
Shell material-
power-
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy-
work environment-
working voltage-
typeGas Detector
transmission distance-
Sound level intensity-
Repeatability-
Power supply-
Power supply voltage-
response time≤30 Seconds at 20°C
Probe length-
Working current-
Display error-
stability-
Detection scope-
Over range alarm-
resolving powerHumidity ±3% formaldehyde gas ±10%; formaldehyde gas concentration 0.01PPM, 0.01mg/m3
weight-
Charging interface-
Detecting gas typesFormaldehyde
Appearance dimensions-
RemarksModel + environmental humidity
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 535.4921$ 535.49
Standard Packaging1/Full Box
Better price for more quantity?
$