LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HYDZ HYR-1325 product image
  • HYR-1325 thumbnail 1
  • HYR-1325 thumbnail 2
  • HYR-1325 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HYDZ HYR-1325RoHS

Manufacturer
HYDZAsian Brands
MPN
HYR-1325
LCSC Part #
C7544851
Packaging
-
Customer #
Key Attributes
1V~25V 8mA 4.8kHz 80dB
Datasheetpdf iconHYDZ HYR-1325

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerHYDZ
Packaging-
Operating Temperature-20℃~+70℃
Diameter(φD)13mm
Resonant Frequency4.8kHz
Voltage Rating12V
Current Consumption8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 1,425
1,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1421$ 0.71
50+$ 0.1107$ 5.54
150+$ 0.0973$ 14.60
1,000+$ 0.0805$ 80.50
2,000+$ 0.0731$ 146.20
5,000+$ 0.0686$ 343.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$