HYDZ HYR-1240A-75
| Manufacturer | HYDZAsian Brands |
| MPN | HYR-1240A-75 |
| LCSC Part # | C7544850 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | 3V~30V DIP DIP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | DIP | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 12.6mm | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | 6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877 | $ 0.44 |
| 50+ | $ 0.0693 | $ 3.47 |
| 200+ | $ 0.0602 | $ 12.04 |
| 500+ | $ 0.0533 | $ 26.65 |
| 2,000+ | $ 0.0478 | $ 95.60 |
| 5,000+ | $ 0.045 | $ 225.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | DIP | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 12.6mm | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | 6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



