HYDZ HYT-1203C
| Manufacturer |
HYDZ
Asian Brands |
| Mfr. Part # | HYT-1203C |
| LCSC Part # | C7544825 |
| Package | DIP |
| Customer # | |
| Description | 80dB 2.9kHz 3V DIP Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Package | DIP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
5,335 
5,335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1796 | $ 0.90 |
50+ | $ 0.1568 | $ 7.84 |
200+ | $ 0.1471 | $ 29.42 |
500+ | $ 0.1349 | $ 67.45 |
2,000+ | $ 0.1295 | $ 259.00 |
5,000+ | $ 0.1262 | $ 631.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$