Uni-Trend Tech UT255A+
| Manufacturer |
Uni-Trend Tech
Asian Brands |
| Mfr. Part # | UT255A+ |
| LCSC Part # | C7542727 |
| Package | - |
| Customer # | |
| Key Attributes | UNI-T Digital Standard Clamp Meter 0mA-1200A 2% 50Hz; 60Hz 1 piece |
| Description | Ammeters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | Uni-Trend Tech | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030339000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 507.7328 | $ 507.73 |
Standard Packaging 1/Full
Box | ||